You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desk Mount Crossbar Triple Monitor Arm, up to 27" -
3M1A3SG-MONITOR-ARM
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 3M1A3SG-MONITOR-ARM
- Order Code:
- CS37456
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030902052
- Technical Datasheet:
- 3M1A3SG-MONITOR-ARM Datasheet
Product Overview
- Intuitive crossbar design with easy-grip handle for synchronised adjustment
- Spring-assisted design allows for one-touch adjustment and repositioning
- Swivel (±10°) and tilt (-15/+5°) display adjustment
- ±180° Swivel/pivot adjustment
- Mount allows full 360° rotation for each display
- Compatible with VESA 75x75 & 100x100 patterns
- Built-in cable management to keep cables organised
- Suitable for desk thickness of 10-80mm (grommet)
- Easy to follow assembly instructions
- 5 Year manufacturer warranty
Product Information
- :
- Monitor Mount
- :
- 6kg
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €245.4543 (€301.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.