You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desk Mount Triple Monitor Arm, up to 27" -
3MP2AG-MONITOR-ARM
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 3MP2AG-MONITOR-ARM
- Order Code:
- CS37457
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030902038
- Technical Datasheet:
- 3MP2AG-MONITOR-ARM Datasheet
Product Overview
- Aluminium triple monitor desk mount with space-saving design to enhance your workspace
- Spring-assisted design allows for one-touch adjustment and repositioning
- Adjust height as required along 483mm central pole
- Swivel/pivot adjustment (±180°)
- Rotation (±90°) and tilt (±90°) display adjustment
- 80mm Minimum arm extension, 722mm Maximum arm extension, 1538mm max. arm span
- Compatible with VESA 75x75 & 100x100 patterns
- Built-in cable management channels to keep cables organised
- Unique top-screw clamp design for easy installation without having to go under the desk
- Interchangeable C-clamp/grommet mount for desks up to 50mm thick
- Easy to follow assembly instructions
- 5 Year manufacturer warranty
Product Information
- :
- Monitor Mount
- :
- 7kg
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €298.7829 (€367.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.