You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Way 4K 60Hz HDMI 2.0 Splitter - 

HDMI-SPLITTER-44K60S

HDMI-SPLITTER-44K60S - 4 Way 4K 60Hz HDMI 2.0 Splitter
HDMI-SPLITTER-44K60S - 4 Way 4K 60Hz HDMI 2.0 Splitter
HDMI-SPLITTER-44K60S - 4 Way 4K 60Hz HDMI 2.0 Splitter
HDMI-SPLITTER-44K60S - 4 Way 4K 60Hz HDMI 2.0 Splitter
HDMI-SPLITTER-44K60S - 4 Way 4K 60Hz HDMI 2.0 Splitter
HDMI-SPLITTER-44K60S - 4 Way 4K 60Hz HDMI 2.0 Splitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
HDMI-SPLITTER-44K60S
Order Code:
AV30118
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030897204
See all Technical Docs

Product Overview

High performance splitter with built-in scaler that distributes a HDMI video source across four separate displays. The splitter supports 4K resolution, High Dynamic Range (HDR) and 7.1 channel audio. The integrated scaler supports 2 different resolutions at the same time, making the splitter ideal for environments where there are a variety of displays in use.
  • Supports resolutions up to 4K @60Hz with HDR and 4:4:4 chroma subsampling
  • 7.1 Surround sound audio specification (2 channel on analogue outputs)
  • 18Gb/s Maximum bandwidth
  • Built-in scaler enables simultaneous output of 2 different resolutions
  • Fully compliant with HDCP 2.2 and is backwards compatible with 1.4
  • EDID management switch with copy function
  • HDMI, 3.5mm and optical audio outputs for connection to speakers/amplifiers
  • 5m Maximum cable length with passive cables, supports the use of active cables and extenders for longer distances
  • Simultaneous audio output across all ports
  • Durable metal enclosure with 8kV air and 4kV contact ESD protection
  • Plug and play setup, no software or drivers required
  • Dimensions (HxWxD): 14x180x62mm
  • 2 Year manufacturer warranty

Contents

Splitter, AC adaptor and user guide

Product Information


:
-

:
EU, NA, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030897204

3 In stock Need more?

???PF_PDP_RSP_SUP???

€174.225 ( €214.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €174.225 (€214.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €169.579 (€208.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --