You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M.2 to 4 Port SATA Adaptor Card -
4P-SATA-M2-ADAPTER
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 4P-SATA-M2-ADAPTER
- Order Code:
- CS37458
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030903745
- Technical Datasheet:
- 4P-SATA-M2-ADAPTER Datasheet
Product Overview
- Add up to four separate SATA drives to a modern system via an available 2280 M.2 drive slot
- Ideal expansion solution for applications where large storage capacity and reliability are required
- Includes four 500mm SATA cables for quick installation of drives
- Compatible with B-key or M-key M.2 drive slots
- Supports TRIM and SMART data passthough
- Drivers automatically install in most major OS, including Windows 8 and later, macOS and Linux
- 2 Year manufacturer warranty
Contents
M.2 to SATA adaptor, 4x SATA cables and user guide
Footnotes
Product Information
- :
- Adapter Card
- :
- PCI Express 3.0 (x4)
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.3065 (€45.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.