You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Hub with RS232 Serial (FTDI) & 100W PD -
5G2A1SGBB-USB-C-HUB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 5G2A1SGBB-USB-C-HUB
- Order Code:
- CS37177
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030899284
- Technical Datasheet:
- 5G2A1SGBB-USB-C-HUB Datasheet
Product Overview
- Hub provides 2x USB 3.2 Gen 1 USB-A, 9-pin RS232, RJ45, USB-C (PD only)
- RS232 Serial adaptor with FTDI chip and COM retention, which automatically reassigns the same port value in the event of reboot or disconnection
- Gigabit Ethernet controller for wired network connectivity, complete with WoL and V-LAN Tagging support
- 100W Power Delivery 3.0 for passthrough charging, 15W is retained for teh adaptor with up to 85W for host device charging
- Two USB-A ports with high speed USB 3.2 Gen 1 connectivity for 5Gb/s transfer speeds
- Attached 600mm USB-C cable with USB-A adaptor for flexible installation
- Plug and play with Windows, macOS and Linux
- Supports Windows CE 4.2/5/6, XP/Vista/7/8/10/11, Server 2003-2022, macOS 10.16-10.15/11/12/13/14 and Linux 3.0.x+ (LTS only)
- Dimensions (HxWxD): 19x128x55mm
- 2 Year manufacturer warranty
Contents
USB-C hub and user guide
Product Information
- :
- 2Ports
- :
- Bus Powered with Optional Adaptor
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €78.683 (€96.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.