You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port Industrial USB 3.2 Gen 1 Hub with Surge & ESD Protection, USB-A to 4x USB-A -
5G4AINDNP-USB-A-HUB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 5G4AINDNP-USB-A-HUB
- Order Code:
- CS35989
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030898010
- Technical Datasheet:
- 5G4AINDNP-USB-A-HUB Datasheet
Product Overview
- Equipped with 4x USB-A ports for effective connectivity
- High speed USB 3.2 Gen 1 transfer rates up to 5Gb/s
- Supports battery charging spec 1.2; delivers up to 2.4A on each port with up to max 30W
- Host and device USB ports feature screw-lock connectors to ensure reliable connections
- Level 4 electrostatic discharge protection with 15kV air / 8kV contact ESD protection
- Wide operating temperature range (0°C to 60°C) ensures effective performance in harsh environments
- Powered by DC adaptor (not included) or wide range 5-24V DC terminal block input
- OS independent, no software or drivers required
- Dimension (HxWxD) is 23x178x59mm
- 2 year manufacturer warranty
Contents
Hub, USB cable, Mounting hardware and user guide.
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €112.5657 (€138.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.