You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port Managed Industrial USB 3.2 Gen 1 Hub with Surge & ESD Protection, USB-A to 4x USB-A -
5G4AINDRM-USB-A-HUB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 5G4AINDRM-USB-A-HUB
- Order Code:
- CS36557
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030898188
- Technical Datasheet:
- 5G4AINDRM-USB-A-HUB Datasheet
Product Overview
- Provides four USB-A ports for effective connectivity options
- High speed USB 3.2 Gen 1 transfer rates up to 5Gb/s
- Remote control and management via USB Hub Administrator Software (free download)
- Level 4 electrostatic disharge protection with 15kV Air / 8kV Contact ESD protection
- Wide operating temperature range (0°C to 60°C) ensures effective performance in harsh environments
- Versatile operation with wide range 7-48V DC terminal block power input
- Supports USB battery charging specification 1.2 when an external power source is connected
- Delivers up to 1.5A (7.5W) on 3 of the downstream ports for charging external devices
- Built-in mounting brackets and DIN rail hardware allow for flexible installation options
- OS independant, no software or drivers required
- Dimensions (HxWxD): 26x114x67mm
- 2 Year manufacturer warranty
Contents
Hub, USB cable, DIN rail mounting bracket and user guide
Footnotes
Product Information
- :
- 4Ports
- :
- Mains Powered
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €172.8675 (€212.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.