You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Active Thunderbolt 4 (USB-C) 40Gbps Male to Male Lead, 2m Black - 

A40G2MB-TB4-CABLE

A40G2MB-TB4-CABLE - Active Thunderbolt 4 (USB-C) 40Gbps Male to Male Lead, 2m Black
A40G2MB-TB4-CABLE - Active Thunderbolt 4 (USB-C) 40Gbps Male to Male Lead, 2m Black
A40G2MB-TB4-CABLE - Active Thunderbolt 4 (USB-C) 40Gbps Male to Male Lead, 2m Black
A40G2MB-TB4-CABLE - Active Thunderbolt 4 (USB-C) 40Gbps Male to Male Lead, 2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
A40G2MB-TB4-CABLE
Order Code:
CS36460
Product Range
Thunderbolt Series
Also Known As:
GTIN UPC EAN: 0065030895859
See all Technical Docs

Product Range Selector (Thunderbolt Series)

See all from this product range

Product Overview

A40G2MB-TB4-CABLE is a 2m (6.6ft) active Thunderbolt 4 cable with an integrated chipset that delivers consistent 40Gbps data transfer and 100W power delivery. It connects Thunderbolt 4/3 or USB-C laptops, as well as iPad Pro, to docking stations or UHD monitors. Intel Thunderbolt-certified for guaranteed compatibility with Thunderbolt hosts and devices, it supports DisplayPort 1.4a with DSC for up to 8K 60Hz or dual 4K 60Hz displays and complies with PCI Express 3.0 (32Gbps) for external PCIe devices. The coaxial wire with braided alloy shielding enhances EMI protection, while the built-in active chipset maintains signal integrity for reliable Thunderbolt 4/USB4 performance. Robust strain reliefs on connectors improves durability. It facilitates longer TB4 or USB-C connections supporting full 40Gbps bandwidth, video, and power and Thunderbolt networking devices fully compatible with Apple M1/M2/M3 Max/Pro MacBooks.
  • Delivers up to 100W of power delivery to charge laptop/power display, 15W for bus-powered devices
  • PVC jacket
  • Aluminium-polyester foil with tinned copper braid cable shield
  • 2 year warranty

Product Information


:
Type C Plug to Type C Plug

:
2m

:
6.6ft

:
USB 3.0, 3.2, 4.0

:
Black

:
-

:
Thunderbolt Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030895859

7 In stock Need more?

???PF_PDP_RSP_SUP???

€74.9592 ( €92.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €74.9592 (€92.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --