You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adjustable Wall / Desktop Tablet Stand with Articulated Arm, 4.7" to 12.9" Screen Size - 

ADJ-TABLET-STAND-W

ADJ-TABLET-STAND-W - Adjustable Wall / Desktop Tablet Stand with Articulated Arm, 4.7" to 12.9" Screen Size
ADJ-TABLET-STAND-W - Adjustable Wall / Desktop Tablet Stand with Articulated Arm, 4.7" to 12.9" Screen Size
ADJ-TABLET-STAND-W - Adjustable Wall / Desktop Tablet Stand with Articulated Arm, 4.7" to 12.9" Screen Size
ADJ-TABLET-STAND-W - Adjustable Wall / Desktop Tablet Stand with Articulated Arm, 4.7" to 12.9" Screen Size
ADJ-TABLET-STAND-W - Adjustable Wall / Desktop Tablet Stand with Articulated Arm, 4.7" to 12.9" Screen Size

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ADJ-TABLET-STAND-W
Order Code:
CS35933
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030895811
See all Technical Docs

Product Overview

Universal desktop tablet stand with fully articulated arm that is designed for POS and kiosk applications, but can easily be integrated into classrooms, boardrooms and similar environments. The stand features a wide range of motion with flexible ball joint combined with pivot, swivel & rotation adjustment. The holder is compatible with 10.2" iPad/iPad Air, 11/12.9" iPad Pro, Galaxy Tab and similar devices.
  • Supports tablets with a width of 127mm to 227mm (4.7" - 12.9") and up to 1cm thick
  • Maximum height/arm extension: 470mm
  • Display tilt: ±52°, display rotation: 360°
  • Swivel/Pivot: -5°/+185° (base), -100°/90° (elbow)
  • Maximum weight capacity: 1kg
  • Integrated charging cable slot for keeping device running
  • Clamp does not cover ports, buttons or camera for full access to tablet features
  • Mounting points on the base for secure desk or wall installation (wood screws included)
  • Requires minimal setup and supplied fully assembled for easy deployment
  • 5 Year manufacturer warranty

Contents

Tablet stand, wood screws, hex keys and user guide

Footnotes

Note: Tablet shown for illustration purposes only, not included.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030895811

3 In stock Need more?

???PF_PDP_RSP_SUP???

€38.8089 ( €47.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €38.8089 (€47.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --