You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Horizontal Dual Monitor Stand, up to 24" -
ARMBARDUO
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ARMBARDUO
- Order Code:
- CS37238
- Product Range
- Startech ARMBAR Monitor Stands
- Also Known As:
- GTIN UPC EAN: 0065030864022
- Technical Datasheet:
- ARMBARDUO Datasheet
Product Range Selector (Startech ARMBAR Monitor Stands)
See all from this product rangeProduct Overview
- Crossbar design keeps monitors perfectly aligned
- Flat, low-profile back for positioning against a wall
- Adjustable height (405mm max. height)
- Tilt adjustment: ±15°
- Mount allows full 360° rotation for each display
- Compatible with VESA 75x75 & 100x100 patterns
- Maximum load: 8kg (per display)
- Includes clips for cable management
- Freestanding design with sturdy weighted platform
- Easy to follow assembly instructions
- 5 Year manufacturer warranty
Product Information
- :
- Monitor Mount
- :
- 8kg
- :
- Startech ARMBAR Monitor Stands
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €120.0069 (€147.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.