You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Monitor VESA Mount 17-34", Cubicle Wall Hanger -
ARMCBCLB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ARMCBCLB
- Order Code:
- CS33903
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030879286
- Technical Datasheet:
- ARMCBCLB Datasheet
Product Overview
- Easily hang your monitor on a cubicle wall with 1.5-3.5" thickness
- Suitable for monitors sized 17" to 34"
- Compatible with VESA 75x75 & 100x100
- Allows 180° rotation, ±10° tilt/swivel
- Maximum load: 8kg
- Integrated cable management
- Solid steel construction with silver finish
- 5 Year manufacturer warranty
- Bracket weight 2kg
Contents
Cubicle mount, foam pad, hex key, M4 screws, M5 screws, washers, spacers and user guide
Product Information
- :
- Hanging Monitor Mount
- :
- 8kg
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.8662 (€84.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.