You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adapter, USB 2.0 Type-A, Bluetooth Class 1.0, 2 MBPS, 2.48 GHz Frequency, 100 m Distance -
AV53C1-USB-BLUETOOTH
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- AV53C1-USB-BLUETOOTH
- Order Code:
- CS38523
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030906197
- Technical Datasheet:
- AV53C1-USB-BLUETOOTH Datasheet
Product Overview
- Upgrade your computer system with Bluetooth 5.3 Class 1 connectivity
- Extended wireless range up to 100m
- Omni-directional antenna enhances signal strength and reduces interference for reliable data transfers
- Supports Bluetooth BDR/EDR for faster data rates up to 2Mb/s
- Compatible with A2DP and PAN Bluetooth profiles
- Plug and play USB interface
- Supports Windows Vista/7/8/10/11
- 2 Year manufacturer warranty
Contents
Bluetooth adaptor and user guide
Product Information
- :
- USB 2.0 Type-A, Bluetooth Class 1.0
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €19.4925 (€23.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























