You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to 2.5GbE Gigabit Ethernet Adaptor - 

C22G-USB-ETHERNET

C22G-USB-ETHERNET - USB-C to 2.5GbE Gigabit Ethernet Adaptor
C22G-USB-ETHERNET - USB-C to 2.5GbE Gigabit Ethernet Adaptor
C22G-USB-ETHERNET - USB-C to 2.5GbE Gigabit Ethernet Adaptor
C22G-USB-ETHERNET - USB-C to 2.5GbE Gigabit Ethernet Adaptor
C22G-USB-ETHERNET - USB-C to 2.5GbE Gigabit Ethernet Adaptor
C22G-USB-ETHERNET - USB-C to 2.5GbE Gigabit Ethernet Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
C22G-USB-ETHERNET
Order Code:
CS37887
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030910415
See all Technical Docs

Product Overview

The Startech C22G-USB-ETHERNET is a cable-based adaptor that adds multi speed network access to laptops, tablets and smartphones equipped with a USB-C port. Leverage NBASE-T for speeds up to 2.5Gbps over existing Cat5e cables without the expense of upgrading to Cat6A or Fibre. The compact design provides a fast Ethernet connection and is bus-powered to reduce clutter, making it ideal for devices with limited ports.
  • Utilise NBASE-T technology for 2.5Gbps speeds over existing Cat5e cables without the expense of upgrading
  • 4 Speed auto-negotiation for optimal performance with network devices
  • Supports current and legacy networks down to 10Mb/s to ensure a reliable connection
  • Based on a Realtek chipset that ensures native driver support on a wide range of devices
  • Wake-on-LAN (WoL), PXE Boot and 16K Jumbo Frame support
  • Automatically installs on most operating systems including Windows 7 and later, macOS, iOS and Chrome OS
  • Compatible with Thunderbolt ports
  • 150mm Cable length

Footnotes

Note: VLAN tagging is currently not supported in macOS

Product Information


:
RJ45

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030910415

6 In stock Need more?

???PF_PDP_RSP_SUP???

€29.1915 ( €35.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €29.1915 (€35.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --