You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U Vented Server Rack Cabinet Shelf -
CABSHELFV1U
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CABSHELFV1U
- Order Code:
- EN85712
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030867306
- Technical Datasheet:
- CABSHELFV1U Datasheet
Product Overview
- 1U rack shelf lets you add 10" of flat storage space to any EIA-310 compliant server rack or cabinet
- The shelf is vented to improve air flow and help lower temperatures in your rack
Contents
1 x 1U fixed shelf, 4 x M6 screws, 4 x M6 cage nuts.
Product Information
- :
- 1U
- :
- 483mm
- :
- 250mm
- :
- 19" Network Equipment Rack & Cabinet
- :
- 19"
- :
- 9.8"
- :
- -
Technical Documents (2)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.9651 (€41.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.