You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 8K DisplayPort 1.4 Adaptor Lead, 1m Black -
CDP2DP141MB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2DP141MB
- Order Code:
- CS33175
- Also Known As:
- GTIN UPC EAN: 0065030881753
- Technical Datasheet:
- CDP2DP141MB Datasheet
Product Range Selector (Startech USB-C to 8K DisplayPort Adaptor Cables)
See all from this product rangeProduct Overview
- Connect a USB-C device to a high definition DisplayPort monitor with a single cable
- 8K DisplayPort 1.4 specification; supports resolutions up to 7680x4320 at 30Hz
- Backwards compatible with 4K UHD and 1080p Full HD display
- HBR3 (High Bit Rate) Functionality provides bandwidth up to 32.4Gb/s
- Plug and play operation
- 3 Year manufacturer warranty
Contents
Lead only
Footnotes
Product Information
- :
- USB Type C Plug
- :
- DisplayPort Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- Startech USB-C to 8K DisplayPort Adaptor Cables
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.9888 (€34.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.