You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Male to DisplayPort Male Adaptor Lead, 3m White -
CDP2DPMM3MW
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2DPMM3MW
- Order Code:
- CS31751
- Also Known As:
- GTIN UPC EAN: 0065030873789
- Technical Datasheet:
- CDP2DPMM3MW Datasheet
Product Overview
- Reversible USB-C connector for hassle-free connection
- Supports video resolutions up to 4K (60Hz)
- Plug and play operation
- Compatible with Thunderbolt 3 ports
- 2 Year manufacturer warranty
Contents
Lead only
Footnotes
Product Information
- :
- USB Type C Plug
- :
- DisplayPort Plug
- :
- 9.8ft
- :
- 3m
- :
- White
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.0348 (€39.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.