You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to HDMI Lead, 1m Black - 

CDP2HD1MBNL

CDP2HD1MBNL - USB-C to HDMI Lead, 1m Black
CDP2HD1MBNL - USB-C to HDMI Lead, 1m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
CDP2HD1MBNL
Order Code:
CS31714
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030875448
Technical Datasheet:
CDP2HD1MBNL   Datasheet
See all Technical Docs

Product Overview

This USB-C to HDMI adaptor cable offers a convenient solution for directly conecting your DisplayPort over USB-C Type-C device to your HDMI monitor, TV or projector. Also compatible with Thunderbolt 3 ports, offering a connection distance of up to 1m.
  • Supports resolutions up to 4K (3840x2160 @60Hz) and compatible with 720p and Full HD displays
  • Ideal for home or business applications making your USB-C device compatible with your HDMI display
  • Reduce clutter with the all-in-one solution with a combines cable and adaptor
  • Hassle-free connection with the reversible USB-C connector
  • 2 Year manufacturer warranty

Contents

USB-C to HDMI cable only

Footnotes

Note: Your USB-C port must support DisplayPort over USB-C (DP Alt mode) in order to work with this adaptor

Product Information


:
USB Type C Plug

:
HDMI Plug

:
3.28ft

:
1m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030875448

5 In stock Need more?

???PF_PDP_RSP_SUP???

€34.4862 ( €42.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €34.4862 (€42.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --