You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to HDMI Adaptor with HDR, 4K 60Hz -
CDP2HD4K60H
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2HD4K60H
- Order Code:
- CS32897
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030879712
- Technical Datasheet:
- CDP2HD4K60H Datasheet
Product Overview
- Supports 4K resolutions at up 18Gb/s bandwidth; 3840x2160 @60Hz, 4096x2160 @24Hz
- 7.1 Surround sound audio specification
- HDR support allows for expanded contrast ratio and colour accuracy
- Compliant with DisplayPort 1.4 and HDMI 2.0b
- EMI shielding cage to ensure consistent audio/video signal
- Plug and play operation, no software or drivers required
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- USB-C
- :
- HDMI
- :
- -
Technical Documents (1)
Also Known As
58 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.3462 (€33.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.