You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 4K HDR HDMI Adaptor Lead, 5m -
CDP2HDMM5MH
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2HDMM5MH
- Order Code:
- CS34560
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030889001
- Technical Datasheet:
- CDP2HDMM5MH Datasheet
Product Overview
- Supports resolutions up to 3840x2160 @60Hz and bandwidths up to 18Gb/s
- High Dynamic Range support (HDR10)
- Fully compatible with HDMI 2.0b equipment, offering YCbCr 4:4:4 subsampling
- Compatible with Thunderbolt 3 ports
- Plug and play setup
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- USB Type C Plug
- :
- HDMI Plug
- :
- 16.4ft
- :
- 5m
- :
- Grey
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.2125 (€42.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.