You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to HDMI & VGA Adaptor -
CDP2HDVGA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2HDVGA
- Order Code:
- CS34524
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030880695
- Technical Datasheet:
- CDP2HDVGA Datasheet
Product Overview
- Convenient 2-in-1 USB-C display adaptor
- Supports display resolutions up to 3840x2160 @ 30Hz (HDMI) and 1920x1200 @ 60Hz (VGA)
- Maximum HDMI cable length 15m (maximum VGA cable length depends on cable quality)
- Also works as a splitter, outputting an identical signal to both outputs
- Durable aluminium enclosure with 150mm USB-C cable
- 3 Years manufacturer warranty
Contents
Adaptor only
Footnotes
Product Information
- :
- USB Type C
- :
- HDMI, VGA
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.0098 (€43.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.