You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to Full HD VGA Adaptor, 1920x1200 -
CDP2VGAEC
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2VGAEC
- Order Code:
- CS35067
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030888875
- Technical Datasheet:
- CDP2VGAEC Datasheet
Product Overview
- Supports video resolutions up to 1080p Full HD and 1920x1200 @60Hz
- USB Powered, no power supply required
- Compatible with Thunderboltâ„¢ 3 ports
- Extra long 30cm USB-C cable allows for flexible installation
- Compact design, ideal for travel use
- 3 Year manufacturer warranty
Contents
Adaptor only
Footnotes
Product Information
- :
- USB Type-C
- :
- VGA
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.7875 (€34.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.