You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to VGA Male Adaptor Cable, 2m 1920x1200 1080p -
CDP2VGAMM2MB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2VGAMM2MB
- Order Code:
- CS30916
- Also Known As:
- GTIN UPC EAN: 0065030865562
- Technical Datasheet:
- CDP2VGAMM2MB Datasheet
Product Overview
- Versatile USB-C lead for connecting your device to a VGA monitor, projector or display
- Suitable for all devices that support DP alt mode; such as Chromebook, Macbook and Google Pixel
- Supports resolutions up to 1920x1200 & 1080p
- Compatible with Thunderbolt 3 connections
- 2m Cable length
Contents
Adaptor cable only
Product Information
- :
- USB-C
- :
- VGA
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.8866 (€33.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.