You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI to USB-C, HDMI or Mini DisplayPort 4K Ultra HD Cable - 

CMDPHD2HD

CMDPHD2HD - HDMI to USB-C, HDMI or Mini DisplayPort 4K Ultra HD Cable
CMDPHD2HD - HDMI to USB-C, HDMI or Mini DisplayPort 4K Ultra HD Cable
CMDPHD2HD - HDMI to USB-C, HDMI or Mini DisplayPort 4K Ultra HD Cable
CMDPHD2HD - HDMI to USB-C, HDMI or Mini DisplayPort 4K Ultra HD Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
CMDPHD2HD
Order Code:
CS31000
Also Known As:
GTIN UPC EAN: 0065030865623
Technical Datasheet:
CMDPHD2HD   Datasheet
See all Technical Docs

Product Overview

Unique and versatile cable adaptor that lets you connect almost any computer to a HDMI display. Designed to be ideal for BYOD display applications and eliminates the need to carry multiple adaptors.
  • Compatible with the USB-C, Mini DisplayPort and HDMI outputs from a computer or laptop
  • Supports resolutions up to 4K (3840x2160 @30Hz) and backwards compatible with 720p and Full HD displays
  • Powered by Micro USB connection (power lead supplied)
  • 2m cable length
  • 2 Year manufacturer warranty

Contents

Adaptor cable, 2m Micro USB cable and user guide

Footnotes

Note: Computer must support DP Alt Mode to pass video output through the USB-C port

Product Information


:
-

:
3Ways

:
Plug

:
HDMI

:
1Ways

:
Plug

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030865623

7 In stock Need more?

???PF_PDP_RSP_SUP???

€56.7392 ( €69.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €56.7392 (€69.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --