You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U Vertical Cable Management D-Ring Hooks, Pack of 5 -
CMHOOK1UN5PK
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CMHOOK1UN5PK
- Order Code:
- EN85872
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030902168
- Technical Datasheet:
- CMHOOK1UN5PK Datasheet
Product Overview
- Install this set of five 1U vertical cable management hooks in/on a standard 19" 2/4-post server rack or cabinet to organise network and power cables
- Prevent sharp cable bends at connector ends and reduce port/connector stress by routing the cables through these hooks
- Improve cable organisation and promote better airflow with this durable D-ring patch panel organiser
- 1U D-ring vertical cable guides feature large 11mm to insert bundled cables
- Install multiple D-ring hooks between equipment, along the length of a server rack post
Product Information
- :
- Vertical Cable Manager
- :
- 19" Racks
- :
- -
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.9575 (€35.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.