You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port 8K 60Hz / 4K 144Hz DisplayPort & USB KVM Switch -
D86A2-2-PORT-8K-KVM
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- D86A2-2-PORT-8K-KVM
- Order Code:
- CS36447
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030894906
- Technical Datasheet:
- D86A2-2-PORT-8K-KVM Datasheet
Product Overview
- Easily switch between two USB/DisplayPort computers from a single keyboard, mouse & display
- Supports high resolution video up to 8K UHD @60Hz with HDR or 4K @144Hz
- Independant audio/video switching enables audio playback from one computer while controlling the other
- Built-in USB hub provides two additional 5Gb/s ports and two USB 2.0 ports for connecting peripherals
- Intuitive push-button and hotkey controls with audible buzzer allow for fast switching
- LED indicators provide visual confirmation of selected device
- Durable steel housing to prevent Electromagnetic Interference (EMI)
- Overcurrent Protection (OCP) reduces risk of damage from peripherals drawing too much power
- TAA compliant hardware design
- OS independant, no software or drivers required
- Dimensions (HxWxD): 40x160x100mm
- 2 Year manufacturer warranty
Contents
KVM switch, AC adaptor and user guide
Footnotes
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 1x DisplayPort, 4x USB 2.0 Type-A, 2x USB Type-A, 1x 3.5mm Audio Female, 1x Barrel Power Connector
- :
- 2x DisplayPort, 2x USB 3.2 Type-B, 2x 3.5mm Audio Female
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €448.6014 (€551.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.