You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cisco Console Management Router Cable, 1.8m Blue -
DB9CONCABL6
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DB9CONCABL6
- Order Code:
- CS38457
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030833660
- Technical Datasheet:
- DB9CONCABL6 Datasheet
Product Overview
- Equivalent to Cisco part number CAB-CONSOLE-RJ45 and AIR-CONCAB1200 console cable
- Easily connect your Cisco swithc, router or firewall to a PC or Laptop
- Cost effective replacement part
- Durable design and reliable performance
- RJ45 to 9-pin D-Sub connections
- 1.8m Cable length
- Lifetime limited manufacturer warranty
Contents
Cable only
Product Information
- :
- RJ45 Plug to DB9 Receptacle
- :
- 1.8m
- :
- 6ft
- :
- Blue
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.008 (€19.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.