You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 Dual Monitor Docking Station for Laptops with USB / HDMI / DVI / Ethernet -
DK30ADD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DK30ADD
- Order Code:
- CS31460
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030871440
- Technical Datasheet:
- DK30ADD Datasheet
Product Overview
- Provides HDMI & DVI outputs, Gigabit Ethernet port, 3.5mm headphone port and six additional USB 3.0 ports
- Supports resolutions up to 2048x1152 (HDMI/DVI) and 1920x1200 (VGA via included adaptor)
- Two always-on, fast charging USB ports
- Ethernet port supports Wake-on-LAN
- Full Duplex and Auto MDIX support
- Connections: 1x DVI-I Female, 1x HDMI Female, 1x RJ45, 6x USB 3.0 A Female, 3.5mm audio Female
- Supports Win 7/8/10 and Mac OS 10.10-10.12, 10.14
- Dimensions (HxWxD): 31x216x86mm
- 3 Years manufacturer warranty
Contents
Docking station, AC adaptor, DVI to VGA adaptor, USB cable and user guide
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €124.568 (€153.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.