You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Dual Full HD HDMI Docking Station with 60W Power Delivery 3.0 -
DK30CHHPDUK
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DK30CHHPDUK
- Order Code:
- CS33431
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030883481
- Technical Datasheet:
- DK30CHHPDUK Datasheet
Product Overview
- Supports resolutions up to 1920x1080 Full HD or 1920x1200 @60Hz
- Front mounted Fast Charge USB A & USB-C ports for charging mobile devices
- Simultaneously powers and charges your laptop with 60W power delivery 3.0
- Thunderbolt 3 port compatible
- Gigabit Ethernet port adds wired network connectivity with Wake-on-LAN
- Connections: 2x HDMI, 1x RJ45, 2x USB-C, 3x USB 3.0 A Female and 1x 3.5mm audio
- Integrated Kensington lock slot to protect against theft
- Supports Windows 7/8/10, MacOS 10.11-10.15 and Chrome OS v55+
- Dimensions (HxWxD): 30x155x80mm
- 3 Years manufacturer warranty
Contents
Docking station, AC adaptor, USB-C cable and user guide
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €134.987 (€166.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.