You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Triple 4K Monitor Docking Station with USB / HDMI / DisplayPort / Ethernet / SD / Power Delivery -
DK31C2DHSPDUE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DK31C2DHSPDUE
- Order Code:
- CS34582
- Also Known As:
- GTIN UPC EAN: 0065030891639
- Technical Datasheet:
- DK31C2DHSPDUE Datasheet
Product Overview
- Integrated 6-port USB hub & SD card reader: 2x USB-C 3.2 Gen 2 - 10Gbps, 2x USB-A 3.2 Gen 1 - 5Gbps
- 2x USB-A 2.0 - 480Mbps and SD 3.0 UHS-I card reader
- Gigabit Ethernet port with PXE Boot, as well as 4-position TRRS stereo audio for a headset and mic
- Features 4K support, fast-charge port(s), PXE and 215990 hours MTBF
- 100W power delivery and 170W power consumption
- 100 - 240V AC input voltage and 2.5A input current
- 20V DC output voltage and 8.5A output current
- OS compatibility: Windows 10, 11, 11 ARM Windows 8.1 Chrome OS 78.x
- 3 years warranty
- Operating temperature range from 0°C to 50°C
Contents
USB-C dock, 2 - power cable UK &, EU, USB-C cable (1 m), Quick-start guide, Power adapter.
Footnotes
Product Information
- :
- USB 3.2 USB Type C
- :
- 2xUSB-C, 2xUSB-A 3.2, 2xUSB-A 2.0, 2xDP, HDMI, SD/MMC Slot, RJ45, 3.5 mm Audio, Security Lock Slot
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €148.3794 (€182.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.