You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Quad Monitor Docking Station with USB / HDMI / DisplayPort / Ethernet / Power Delivery -
DK31C4DPPDUE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DK31C4DPPDUE
- Order Code:
- CS35524
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030876278
- Technical Datasheet:
- DK31C4DPPDUE Datasheet
Product Overview
- 4K support and 4 displays supported, Supports fast-charge port(s), Wake On Lan, PXE
- USB 3.2 Gen 2 interface, USB 3.2 Gen 1 and USB 3.2 Gen 2 bus type
- Compatible lock slot: Kensington standard slot (K-Slot)
- Type and rate: USB 3.2 Gen 1 - 5Gbit/s, USB 3.2 Gen 2 - 10Gbit/s
- Power On/Off LED indicator
- 10Gbps maximum data transfer rate
- Input voltage: 110V-240V AC, output voltage: 20V DC and output current: 8.5A
- OS compatibility: Windows 10, 11, 11 ARM (64 bit), Mac OS 10.14-15.0, Chrome OS 61.x
- 3 years warranty
- Operating temperature range from 0°C to 50°C
Contents
Docking station, Host cable, Universal power adapter, 2 - power adapter cords (UK & EU), User manual.
Footnotes
Product Information
- :
- USB 3.2 USB Type C
- :
- 4x DisplayPort 1.4, Ethernet Gigabit, 4x HDMI 2.0, 3x USB-A, USB-C, 3.5mm Audio
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €200.6316 (€246.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.