You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Adaptor with 4K HDMI Card Reader LAN & 100W Power Delivery -
DKT30CHSDPD1
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT30CHSDPD1
- Order Code:
- CS34744
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030891790
- Technical Datasheet:
- DKT30CHSDPD1 Datasheet
Product Overview
- Features Fast-Charge Port(s), USB pass-through
- USB 3.2 Gen 1 interface and USB-C bus type
- 4K 60Hz max digital resolutions, 5Gbps max data transfer rate
- Type and rate: USB 3.2 Gen 1 - 5Gbit/s
- Memory media type: SD/MMC (Secure Digital/Multimedia Card) and microSD (Micro Secure Digital)
- Bus powered and host USB-C power adapter
- 100W power delivery
- 5V DC output voltage and 12W power consumption (In Watts)
- 3 years warranty
- Operating temperature range from 0 to +70°C
Contents
USB-C multiport adapter, Quick-start guide.
Footnotes
Product Information
- :
- USB 3.2 Type-C
- :
- HDMI, MicroSD, RJ-45, SD/MMC Slot, 2x USB 3.2 Type-A, USB Type-C PD
- :
- -
Technical Documents (1)
Also Known As
25 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 01/09/25
20 more will be available week commencing 01/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.9735 (€47.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.