You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DMS-59 to Dual DisplayPort Lead Male to Female - 4k x 2k Support -
DMSDPDP1
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DMSDPDP1
- Order Code:
- CS28450
- Also Known As:
- GTIN UPC EAN: 0065030859592
- Technical Datasheet:
- DMSDPDP1 Datasheet
Product Overview
- High resolution 4Kx2K display support
- Supports HBR2 bandwidth up to 21.6Gb/s
- Compatible with DMS/LFH 59 or DMS/LFH 60 graphics cards such as Matrox, PNY, ATI and HP
- Moulded connectors with strain relief
- 200mm Cable length
Contents
Contents: Cable only
Product Information
- :
- 1Ways
- :
- Plug
- :
- DisplayPort
- :
- 2Ways
- :
- Receptacle
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.5866 (€26.55) | ( ) |
3+ | €20.4204 (€25.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.