You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort to DisplayPort 1.4 Lead, 1m -
DP14MDPMM1MB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DP14MDPMM1MB
- Order Code:
- CS34561
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030891899
- Technical Datasheet:
- DP14MDPMM1MB Datasheet
Product Overview
- VESA certified for compatibility with DisplayPort 1.4 devices
- Supports display resolutions up to 8K @60Hz or 4K @120Hz
- Maximum HBR3 bandwidth up to 32.4Gb/s
- Daisy chain multiple monitors together thanks to MST support
- Supports HDCP 2.2 and DPCP to ensure digitally protected content is displayed properly
- High quality construction with internal wire manager to maintain signal integrity
- Aluminium Mylar foil with braid to provide EMI shielding
- Gold plated latching connectors to prevent accidental disconnection
- Limited lifetime manufacturer warranty
Contents
Lead only
Product Information
- :
- Mini DisplayPort Plug
- :
- DisplayPort Plug
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.3022 (€22.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.