You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8K HDR10 DisplayPort 1.4 Certified Male to Male Lead, 1m Black -
DP14VMM1M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DP14VMM1M
- Order Code:
- CS34774
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030889216
- Technical Datasheet:
- DP14VMM1M Datasheet
Product Overview
- High bit rate 3 (HBR3) bandwidths of 32.4Gbps supporting the latest in industry standards
- High dynamic range (HDR10) for higher contrast ratio and vivid colours
- Multi-stream transport (MST) for daisy-chaining multiple monitors
- Display stream compression 1.2 (DSC) for maximum resolution output
- Forward error correction to manage data transmission errors
- Aluminium-mylar foil with braided shielding improve EMI protection, black colour
- Corrosion-free gold-plated connectors ensure premium video quality and enhanced reliability
- Lifetime warranty, 19 number of conductors
- 1m cable length, 4.5mm cable OD
- Operating temperature range from 0°C to 50°C
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.926 (€15.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.