You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8K HDR10 DisplayPort 1.4 Certified Male to Male Lead, 5m Black -
DP14VMM5M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DP14VMM5M
- Order Code:
- CS34778
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030889285
- Technical Datasheet:
- DP14VMM5M Datasheet
Product Overview
- Supports resolutions up to 7680x4320 @60Hz and 4K UHD @120Hz
- High Dynamic Range (HDR10) delivers vivid colours and higher contrast ratio
- High Bit Rate 3 (HBR3) bandwidth up to 32.4Gb/s
- VESA Certified for full 1.4 compliance
- HDCP 2.2 support for secure connection
- MST Support for daisy chaining monitors
- Die-cast aluminium plugs with gold plated latching connections
- Aluminium-mylar shielding to reduce EMI interference
Contents
Lead only
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 16.4ft
- :
- 5m
- :
- Black, Grey
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.7948 (€45.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.