You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8K HDR DisplayPort 2.1 VESA Certified DP40 Male to Male Lead, 2m Black -
DP21-2M-DP40-CABLE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DP21-2M-DP40-CABLE
- Order Code:
- CS37179
- Product Range
- Startech DP40 DisplayPort 2.1 Cables
- Also Known As:
- GTIN UPC EAN: 0065030908955
- Technical Datasheet:
- DP21-2M-DP40-CABLE Datasheet
Product Range Selector (Startech DP40 DisplayPort 2.1 Cables)
See all from this product rangeProduct Overview
- Supports resolutions up to 8K @60Hz w/DSC, 4K @120Hz or 1440p @240Hz with compatible hardware
- Display Stream Compression (DSC) 1.2a for maximum resolution output
- High Dynamic Range (HDR10) delivers vivid colours and higher contrast ratio
- HDCP 2.2 support for secure connection between source and display
- VESA Certified for seamless operation with DisplayPort 2.1 devices and backwards compatible with DP 2.0/1.4/1.2
- MST Support for daisy-chaining multiple monitors
- Flexible TPE cable sleeve and nickel plated latching connections
- Aluminium-mylar foil with braid shielding to reduce EMI interference
- 2 Year manufacturer warranty
Contents
Lead only
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 6.56ft
- :
- 2m
- :
- Black
- :
- Startech DP40 DisplayPort 2.1 Cables
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.4704 (€17.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.