You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3m DisplayPort to VGA Adaptor Lead with Audio -
DP2VGAAMM3M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DP2VGAAMM3M
- Order Code:
- CS29012
- Also Known As:
- GTIN UPC EAN: 0065030861885
- Technical Datasheet:
- DP2VGAAMM3M Datasheet
Product Overview
- Easy installation, no software required
- Two channel stereo audio via 3.5mm audio jack
- USB Powered (Micro USB cable supplied)
- DisplayPort male, VGA male, 3.5mm audio and Micro USB socket connections
- 2 Year manufacturer warranty
Contents
Contents: Adaptor lead and 0.5m Micro USB lead
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug to VGA Plug
- :
- VGA
- :
- 9.8ft
- :
- 3m
- :
- Black
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.1915 (€35.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.