You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2m DisplayPort to VGA Adaptor Lead -
DP2VGAMM6B
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DP2VGAMM6B
- Order Code:
- CS26175
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030852463
- Technical Datasheet:
- DP2VGAMM6B Datasheet
Product Overview
- Supports video resolutions up to 1920x1200 and HDTV resolutions up to 1080p
- Integrated chip provides active conversion
- Easy installation, no software required
- Latching DisplayPort connector
Contents
Contents: Cable only
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug to HD-15 VGA Plug
- :
- D Subminiature H/D Plug, VGA, 15 Way
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.3966 (€37.39) | ( ) |
3+ | €28.5012 (€35.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.