You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual SATA Male to LP4 Female Power Cable Adaptor, 150mm -
DSATPMOLP4
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DSATPMOLP4
- Order Code:
- CS34283
- Also Known As:
- GTIN UPC EAN: 0065030888110
- Technical Datasheet:
- DSATPMOLP4 Datasheet
Product Overview
- Provides extra power ideal for use with multi-drive backplanes and storage peripherals
- Combines 2 SATA power connections into one LP4 connector
- 150mm Cable length
Contents
Cable adaptor only
Product Information
- :
- SATA 15 Way Power Plug
- :
- LP4 Socket
- :
- 5.9"
- :
- 150mm
- :
- Multi-coloured
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.1866 (€18.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.