You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual M.2 SSD PCI-Express Adaptor Card -
DUAL-M2-PCIE-CARD-B
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DUAL-M2-PCIE-CARD-B
- Order Code:
- CS38393
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030895620
- Technical Datasheet:
- DUAL-M2-PCIE-CARD-B Datasheet
Product Overview
- High performance dual M.2 SSD adaptor for PCI-Express slots
- Wide compatibility with NVMe/AHCI (M-Key) 2242/2260/2280/22110 M.2 SSDs
- Supports read and write speeds up to 7.8GB/s per drive
- Access both drives simultanously if PC/motherboard supports bifurcation
- PCI-Express 4.0 x8 or x16 slot interface
- No drivers or software required
- Vented bracket design increases airflow to maintain optimal temperature
- Supplied with standard and low-profile brackets for versatile installation options
- 2 Year manufacturer warranty
Contents
PCI-Ex card, low profile bracket, screws and user guide
Footnotes
Product Information
- :
- M.2 PCI Express
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €66.9708 (€82.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.