You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Port ROB SATA to eSATA PC Backplate Adaptor -
ESATAPLT18IN
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ESATAPLT18IN
- Order Code:
- CS27905
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030858984
- Technical Datasheet:
- ESATAPLT18IN Datasheet
Product Overview
- Uses an existing SATA motherboard connection
- Supports data transfer rates up to 6Gb/s
Contents
SATA adaptor only
Product Information
- :
- SATA Data 7 Way Plug
- :
- eSATA Socket
- :
- 18"
- :
- 457mm
- :
- Red
- :
- -
Technical Documents (1)
Also Known As
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.2416 (€6.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.