You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10/100 Mbps Multi Mode ST Fiber Media Converter, 2 km - 

ET90110ST2

ET90110ST2 - 10/100 Mbps Multi Mode ST Fiber Media Converter, 2 km

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ET90110ST2
Order Code:
CS26043
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030846257
Technical Datasheet:
ET90110ST2   Datasheet
See all Technical Docs

Product Overview

  • Cost effective solution for extending a Fast Ethernet network over a multimode fibre backbone
  • Provide connectivity to users in an isolated area
  • Perfect for secure connections required by government agencies where EMI is not acceptable
  • Supports maximum fibre cable length of 2km
  • Simple setup and configuration process
  • Durable, all-steel chassis
  • Connections: Fibre ST Female, RJ45 Female
  • Dimensions (HxWxD): 24x87x154mm

Contents

Contents: Converter, ac adaptor and user guide

Product Information


:
Ethernet

:
RJ45

:
Multi-Mode ST Fibre

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030846257

4 In stock Need more?

???PF_PDP_RSP_SUP???

€92.2726 ( €113.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €92.2726 (€113.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --