You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000MB/s Gigabit MM Fiber Media Converter, LC 550m - 

ET91000LC2

ET91000LC2 - 1000MB/s Gigabit MM Fiber Media Converter, LC 550m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ET91000LC2
Order Code:
CS23831
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030846226
Technical Datasheet:
ET91000LC2   Datasheet
See all Technical Docs

Product Overview

  • Creates a cost-effective Gigabit Ethernet to fibre link
  • Delivers ideal network scalability by extending an Ethernet network over a multimode fibre backbone
  • Provide connectivity to users in an isolated area
  • Perfect for secure connections required by government agencies where EMI is not acceptable
  • Supports standalone operation for added versatility
  • Maximum fibre cable length of 550m
  • Easy setup and installation process
  • Durable, all-steel chassis
  • Connections: Fibre LC Female, RJ45 Female
  • Dimensions (HxWxD): 20x95x160mm

Contents

Contents: Converter, ac adaptor and user guide

Product Information


:
Gigabit Ethernet

:
RJ45, Fibre Optic LC

:
Multi-Mode LC Fibre

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030846226

2 In stock Need more?

???PF_PDP_RSP_SUP???

€214.0215 ( €263.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €214.0215 (€263.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --