You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K 30Hz HDMI over Cat6 Extender with IR, 40m -
EXTEND-HDMI-4K40C6P1
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- EXTEND-HDMI-4K40C6P1
- Order Code:
- AV30075
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030895156
- Technical Datasheet:
- EXTEND-HDMI-4K40C6P1 Datasheet
Product Overview
- Offers easy point-to-point installation with no IP configuration, software, or drivers required
- Durable metal housing and built-on mounting brackets make it ideal for many environments
- Point-to-point transmitter to receiver connection, using a single CAT6/5e cable
- 12V DC, 1A output rated, 0.1W power consumption
- 2 year warranty
Contents
1 x local HDMI transmitter unit, 1 x remote HDMI receiver unit, 1 x IR blaster - 5ft (1.5m), 1 x IR receiver - 5ft (1.5m), 1 x power adapter, 1 x quick-start guide.
Product Information
- :
- -
- :
- EU, NA, UK
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €133.5321 (€164.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.