You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Full Motion TV Wall Mount, 23" to 55" -
FHA-TV-WALL-MOUNT
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- FHA-TV-WALL-MOUNT
- Order Code:
- ST04719
- Also Known As:
- GTIN UPC EAN: 0065030895149
- Technical Datasheet:
- FHA-TV-WALL-MOUNT Datasheet
Product Overview
- TV wall mount suitable for flat, curved and UltraWide displays
- Supports VESA mount patterns from 75x75 to 400x400
- Full motion adjustment to customise the viewing experience
- ±90° Swivel, +8° to -15° tilt and ±3° rotation adjustment
- Arm Extension: 58mm (Min.), 544mm (Max.)
- Weight Capacity: 30kg (per display)
- Built-in cable management and wall mount cover
- 2 Year manufacturer warranty
Product Information
- :
- From 23" to 55"
- :
- Tilt & Swivel Mount
- :
- 30kg
- :
- 75x75 to 400x400
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €132.1138 (€162.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.