You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Motion Adjustable TV Ceiling Mount, 32" to 75" -
FLATPNLCEIL
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- FLATPNLCEIL
- Order Code:
- ST04730
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030865470
- Technical Datasheet:
- FLATPNLCEIL Datasheet
Product Overview
- Flexible ceiling mount for a flat screen display with telescopic pole
- Supports VESA mount patterns from 200x200 to 600x400
- Full motion adjustment to customise the viewing experience
- ±180° Swivel/Pivot and +0° to -25° tilt adjustment
- ±60° Swivel adjustment for mounting surface
- Post-installation Levelling Adjustment: ±3°
- Height Adjustment: 1060mm (Min.), 1560mm (Max.)
- Easy hook-and-mount design for simple installation
- Weight capacity: 50kg
- Cables can be routed through the pole for discreet cable management
- 5 Year manufacturer warranty
Product Information
- :
- From 32" to 75"
- :
- Ceiling Mount
- :
- 50kg
- :
- 200x200 to 600x400
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €155.5568 (€191.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.