You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Profile Adjustable Full Motion TV Wall Mount, 32" to 55" -
FPWARTB1M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- FPWARTB1M
- Order Code:
- ST04724
- Also Known As:
- GTIN UPC EAN: 0065030870375
- Technical Datasheet:
- FPWARTB1M Datasheet
Product Overview
- Space-saving articulating arm mount for flat screen and curved TVs
- Supports VESA mount patterns from 200x100 to 400x400
- Full motion adjustment to customise the viewing experience
- ±90° Swivel/pivot, and +2° to -12° tilt adjustment
- Arm Extension: 49mm (Min.), 503mm (Max.)
- ±5° LCD screen level adjustment to ensure display is level
- Weight Capacity: 35kg
- Built-in cable management and snap-on covers keep untidy cables out of sight
- 5 Year manufacturer warranty
Product Information
- :
- From 32" to 55"
- :
- Tilt & Swivel Mount
- :
- 35kg
- :
- 100x100 to 400x400
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €89.7507 (€110.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.