You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Profile Fixed TV Wall Mount, 37" to 75" -
FPWFXBAT
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- FPWFXBAT
- Order Code:
- ST04732
- Also Known As:
- GTIN UPC EAN: 0065030870382
- Technical Datasheet:
- FPWFXBAT Datasheet
Product Overview
- Low profile, fixed position wall mount for flat screen TVs
- Supports VESA mount patterns from 300x200 to 800x400
- Low profile design, sits at 22mm distance from wall
- Fixed position with built-in level to ensure correct position during installation
- Lockable bar securely holds TV and prevents theft (padlock not included)
- Weight Capacity: 40kg
- 5 Year manufacturer warranty
Product Information
- :
- From 37" to 75"
- :
- Flat to Wall Mount
- :
- 40kg
- :
- 300x200 to 800x400
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.2287 (€65.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.