You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DB9 to RJ45 Modular Adaptor - Male to Female -
GC98MF
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- GC98MF
- Order Code:
- CS26310
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030773515
- Technical Datasheet:
- GC98MF Datasheet
Product Overview
- Converts a DB9 male to a RJ45 female
- Allows for custom serial pin configurations
- Used for modular RS232, RS422 and RS485 connections
Product Information
- :
- D Sub
- :
- 9Ways
- :
- Plug
- :
- RJ45
- :
- 8Ways
- :
- Jack
- :
- -
Technical Documents (1)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5038 (€3.08) | ( ) |
5+ | €2.3283 (€2.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.