You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cisco GLC-LH-SMD Compatible Gigabit Fiber SFP Transceiver Module, 10km / 550m -
GLCLHSMDST
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- GLCLHSMDST
- Order Code:
- CS29752
- Also Known As:
- GTIN UPC EAN: 0065030864268
- Technical Datasheet:
- GLCLHSMDST Datasheet
Product Range Selector (Startech SFP Modules)
See all from this product rangeProduct Overview
- 100% Fully Cisco GLC-LH-SMD compatible and meets OEM specification and MSA industry standards
- Suitable for single-mode and multimode operation
- Maximum transfer distance up 10km (single-mode), 550m (multimode)
- 1.25Gb/s Maximum data transfer rates
- Supports Digital Diagnostics Monitoring (DDM)
- Fully hot-pluggable for convenient installation
- Duplex fiber optic LC female connection
- Lifetime manufacturer warranty
Contents
SFP Module only
Product Information
- :
- 1310nm
- :
- -
- :
- 1000Mbps
- :
- Startech SFP Modules
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 09/08/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 09/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.8516 (€53.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.